LDECA2220JA0N00
image shown is a representation only
Description:
FC 22nF 50Vdc 1206 5% PEN
Supplier:
KEMET a YAGEO company
Matchcode:
FC22N120650V5%
Rutronik No.:
KFO12047
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PEN
- Test voltage
- 70 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 3.3 mm
- Diameter/Width
- 1.7 mm
- Height
- 1.1 mm
- Style
- CHIP
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.