L0603B470KPWFT


Description:
L0603B 47uH 90mA 10% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDC47U0603
Rutronik No.:
IND21200
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 90 mA
- Tolerance
- 10 %
- R(DC)max.
- 5.8 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -40 °C
- T(A)max
- 104 °C
- SFR
- 11 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.