L0603B100MDWFT


Description:
L0603B 10uH 115mA 20% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDC10U0603
Rutronik No.:
IND20008
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 380 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 115 mA
- R(DC)typ.
- 0.36 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 32 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.