HHBC12-1R0A0080V


image shown is a representation only
Description:
HHBC 80uH 5,0A 20%
Supplier:
KEMET a YAGEO company
Matchcode:
INDR80U20%
Rutronik No.:
IND22613
Unit Pack:
240
MOQ:
240
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 80 µH
- Mounting
- THT
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.0356 Ohm
- Test frequency
- 0.01 MHz
- Design
- RADIAL
- Enclosure type
- UNSHIELDED
- Length
- 26.4 mm
- Width
- 13.3 mm
- Height
- 26.4 mm
- Diameter
- 9.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 16 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.