FA1A474ZF
image shown is a representation only
Description:
FT 0,47F 11V -20+80% 45x29 P11,5
Supplier:
KEMET a YAGEO company
Matchcode:
SUPC0,47F11V11,5
Rutronik No.:
KUK1396
Unit Pack:
20
MOQ:
40
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.47 F
- V(N)
- 11 V
- Style
- RADIAL
- Pitch
- 20 mm
- Mounting
- THT
- T(A)max
- 70 °C
- Diameter
- 44.5 mm
- Length
- 28.5 mm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.00789 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00789 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 106 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.