F161SP474M063V
image shown is a representation only
Description:
FC 470nF 63Vdc 2824 20% PET
Supplier:
KEMET a YAGEO company
Matchcode:
FC470N282463V20%
Rutronik No.:
KFO11593
Unit Pack:
2300
MOQ:
2300
package:
2824
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 20 %
- Dielectric
- PET
- Test voltage
- 100.8 V
- Pulse immunity
- 25 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Tape type
- REEL
- Length
- 7.3 mm
- Diameter/Width
- 6 mm
- Height
- 3.5 mm
- Style
- CHIP
- Automotive
- AEC-Q(200)
- Package
- 2824
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.