ESL107M016AC3AA
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET ESL107M016AC3AA](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-esl107m016ac3aa.jpg)
image shown is a representation only
Description:
ESL 100uF 16V 20% 5x11/2,0
Supplier:
KEMET a YAGEO company
Matchcode:
HFRLB100U16V2,0
Rutronik No.:
KEL25083
Unit Pack:
500
MOQ:
40000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 8000 h
- Z(100kHz/20°C)
- 230 mOhm
- I(@100kHz/T(A)m
- 345 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.5 mm
- Supp. case size
- 5x11 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.