ESD-SR-160H


image shown is a representation only
Description:
ESD 19X46X8 CLIP
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE4974
Unit Pack:
210
MOQ:
210
Packaging:
BULK
- Core-type
- RING
- Material
- NiZn
- Automotive
- NO
- Outer diam.
- 19,5 mm
- Inner diam.
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 46,5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.