ESD-SR-150G


image shown is a representation only
Description:
ESD 20X37X7 CLIP
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE4956
Unit Pack:
400
MOQ:
400
Packaging:
TRAY
- Core-type
- RING
- Material
- NiZn
- Automotive
- NO
- Outer diam.
- 19,6 mm
- Inner diam.
- 7 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 37,4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.