ESD-FPL-49.6-12
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET ESD-FPL-49.6-12](https://www.rutronik24.com/pim/klgr/medium/FE.jpg)
image shown is a representation only
Description:
ESD 50X6X12
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE5285
Unit Pack:
540
MOQ:
540
Packaging:
BULK
- Core-type
- RING
- Material
- NiZn
- Width
- 49,6 mm
- Automotive
- NO
- Height
- 6,5 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 12 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.