ESD-FPL-28-10


image shown is a representation only
Description:
ESD 28X5X10
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE5286
Unit Pack:
1200
MOQ:
1200
Packaging:
BULK
- Core-type
- RING
- Material
- NiZn
- Width
- 28 mm
- Automotive
- NO
- Height
- 5 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 10 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.