ESD-FPL-20-15


image shown is a representation only
Description:
ESD-FPL 300Mhz
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE5307
Unit Pack:
800
MOQ:
800
Packaging:
BULK
- Core-type
- RING
- Material
- NiZn
- Width
- 15 mm
- Automotive
- NO
- Height
- 8 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 33.2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.