ESD-D-1242812-S15H


image shown is a representation only
Description:
ESD 123,8X27,8X12 CLIP
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND
Rutronik No.:
FE5298
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Width
- 27.8 mm
- Automotive
- NO
- Height
- 12 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 123.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.