EDK226M025A9DAA
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET EDK226M025A9DAA](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-edk226m025a9daa.jpg)
image shown is a representation only
Description:
EDK 22uF 25V 20% 5x5
Supplier:
KEMET a YAGEO company
Matchcode:
CR22U25V
Rutronik No.:
KEL24953
Unit Pack:
1000
MOQ:
40000
package:
REEL
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 5x5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 43.75 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 5x5,4 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.