CT-07-100


Description:
CT Low Current AC-Sensor
Supplier:
KEMET a YAGEO company
Matchcode:
INDR
Rutronik No.:
IND22297
Unit Pack:
560
MOQ:
1200
Packaging:
TRAY
- Mounting
- THT
- Current I
- 10000 mA
- Turns Ratio
- 1:1000
- Technology
- MAIN
- Length
- 20.2 mm
- Width
- 19 mm
- Height
- 10 mm
- Diameter hole
- 6 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- United States
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.