CKC33C454KWGLCAUTO7805


image shown is a representation only
Description:
KC450nF10%650V NP0 AECQ 3x3640V
Supplier:
KEMET a YAGEO company
Matchcode:
KC450N3640NP0650KAECQ3STACK
Rutronik No.:
KKS5400
Unit Pack:
50
MOQ:
50
package:
3640
Packaging:
REEL BLI
- C(N)
- 450n F
- V(N)
- 650 V
- Case size
- 3640
- Dielectric
- NP0
- Style
- SMD
- Tolerance
- 10%
- Design / type
- 3x3640VERT
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +150 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 9.3 mm
- Diameter/width
- 7.7 mm
- Height
- 10.2 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 24 mm
- Tape pitch
- 20 mm
- RoHS Status
- RoHS-conform
- Package
- 3640
- Bendingstrength
- 3 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 80 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.