CGP5C222MGWDBA7301


Description:
KE 2,2nF 2000V 20% RM5,0 Y5U
Supplier:
KEMET a YAGEO company
Matchcode:
KE2,2N5,0Y5U2K0M
Rutronik No.:
KKS6323
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- C(N)
- 2,2n F
- V(N)
- 2000 V
- Pitch
- 5 mm
- Dielectric
- Y5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -30 °C
- T(A) max
- +85 °C
- Length
- 5 mm
- Diameter/width
- 8.5 mm
- Height
- 5 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- United States
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.