CER ENG KIT 35


image shown is a representation only
Description:
SORT CHIP-K.0805 HiQ 0,3-100pF
Supplier:
KEMET a YAGEO company
Matchcode:
SORT-KC 0805 HIQ
Rutronik No.:
KKS5782
Unit Pack:
1
MOQ:
1
package:
0805
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Case size
- 0805
- Dielectric
- NP0
- Style
- CHIP
- Design / type
- 0,1p-100pF
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 40values
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Termination
- NISN
- RoHS Status
- RoHS-conform
- Package
- 0805
- Bendingstrength
- 1 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.