CBR02C109B1GAC


Description:
KC 1,0pF 0201 0,1pF 100V NP0 HiQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC1,0P0201NP0100B NORMHIQ
Rutronik No.:
KKS6315
Unit Pack:
15000
MOQ:
15000
package:
0201
Packaging:
REEL BLI
- C(N)
- 1p F
- V(N)
- 100 V
- Case size
- 0201
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 0,1pF
- Design / type
- HiQ
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 0.6 mm
- Diameter/width
- 0.3 mm
- Height
- 0.3 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0201
- Bendingstrength
- 1 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.