C878BF34400AA4J


image shown is a representation only
Description:
FM 4uF 470Vac 5% MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FM4U470V5%
Rutronik No.:
KFO12557
Unit Pack:
86
MOQ:
430
Packaging:
BULK
- C(N)
- 4µ F
- U(N)
- 470 V
- Voltage type
- AC
- Dielectric
- MKP
- Test voltage
- 940 V
- Pulse immunity
- 20 V/µs
- T(A) max
- 85 °C
- T(A) min
- -25 °C
- Diameter/Width
- 35 mm
- Height
- 48 mm
- Purpose of use
- Motor Cap
- Style
- CYLINDRIC
- Automotive
- NO
- Notes
- S2
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Bulgaria
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.