C647C472KGR5TA


image shown is a representation only
Description:
KV 4,7nF 2000V 10% RM12,06 X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KV4,7N12,06X7R2K0K NORM
Rutronik No.:
KKS6250
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7n F
- V(N)
- 2000 V
- Pitch
- 12.06 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 14.5 mm
- Diameter/width
- 6.89 mm
- Height
- 12.7 mm
- Wire length
- 7 mm
- RoHS Status
- RoHS-conform with exemption
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.