C4BTHBX5200ZANJ
image shown is a representation only
Description:
Snubber 20uF 600Vdc 5% MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FP20U600V5%
Rutronik No.:
KFO11785
Unit Pack:
21
MOQ:
105
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 20µ F
- U(N)
- 600 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 1200 V
- Pulse immunity
- 47 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Design/Type
- Style A
- Length
- 57.5 mm
- Diameter/Width
- 35 mm
- Height
- 50 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.