C410C102J5G5TA


image shown is a representation only
Description:
KV 1,0nF 50V 5% AX NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KV1,0NNP0050J NORM
Rutronik No.:
KKS5934
Unit Pack:
300
MOQ:
5700
Packaging:
BULK
- C(N)
- 1n F
- V(N)
- 50 V
- Dielectric
- NP0
- Style
- AXIAL
- Tolerance
- 5%
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.32 mm
- Diameter/width
- 2.41 mm
- Wire length
- 25.4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.