C350C224KCR5TA


image shown is a representation only
Description:
KV 220nF 500V 10% RM10 X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KV220N10X7R500K NORM
Rutronik No.:
KKS6157
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- C(N)
- 220n F
- V(N)
- 500 V
- Pitch
- 10 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- OUTCRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 12.7 mm
- Diameter/width
- 6.85 mm
- Height
- 14.22 mm
- Wire length
- 7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.