C2225C105K2RAC7800


image shown is a representation only
Description:
KC 1,0µF 2225 10% 200V X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KC1,0U2225X7R200K NORM
Rutronik No.:
KKH1561
Unit Pack:
1000
MOQ:
1000
package:
2225
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Style
- CHIP
- C(N)
- 1µ F
- Dielectric
- X7R
- Case size
- 2225
- V(N)
- 200 V
- Tolerance
- 10%
- Termination
- NISN
- RoHS Status
- RoHS-conform
- Package
- 2225
- Packaging
- REEL BLI
- Tape type
- 7 inch
- Bendingstrength
- 2 mm
- Purpose of use
- COMMERCIAL
- Product status
- NO INFO
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 5.6 mm
- Diameter/width
- 6.4 mm
- Height
- 1.4 mm
- Design / type
- STANDARD
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.