C1812C664KCRLCAUTO


image shown is a representation only
Description:
KC660nF181210%500VX7R A 2x1812H AECQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC660N1812X7R500KAECQ2STACKH
Rutronik No.:
KKS5492
Unit Pack:
250
MOQ:
500
package:
1812
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 660n F
- V(N)
- 500 V
- Case size
- 1812
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 10%
- Design / type
- 2x1812HOR
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Height
- 4.3 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 16 mm
- Tape pitch
- 12 mm
- RoHS Status
- RoHS-conform
- Package
- 1812
- Bendingstrength
- 2 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.