C1210C226M3R2CAUTO
image shown is a representation only
Description:
KC 22µF 1210 20%25V X7R 2x1210H J-L AECQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC22U1210X7R025MAECQ2STACK
Rutronik No.:
KKS5917
Unit Pack:
300
MOQ:
300
package:
1210
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22µ F
- V(N)
- 25 V
- Case size
- 1210
- Pitch
- J-LEAD mm
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 20%
- Design / type
- 2x1210HOR
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- Notes
- HORIZONTAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 3.5 mm
- Diameter/width
- 2.6 mm
- Height
- 6.15 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 1210
- Bendingstrength
- 5-10 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.