C1206C103M5RAC7800
image shown is a representation only
Description:
KC 10nF 1206 20% 50V X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KC10N1206X7R050M NORM
Rutronik No.:
KKK25993
Unit Pack:
4000
MOQ:
24000
package:
1206
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- V(N)
- 50 V
- Case size
- 1206
- Tolerance
- 20%
- Dielectric
- X7R
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 0.78 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Topseller
|
C1206C103M5RAC7800KC 10nF 1206 20% 50V X7R Part No.: KKK30010 package: 1206 Packaging: REEL BLI |
Unit Price
0,0112 $
Unit Pack
2500
|
Stock Info
26 weeks
|
Price, Lead time Find Alternatives |