C062C105K5R5TA


image shown is a representation only
Description:
KV 1,0µF 50V 10% X7R RM5,0
Supplier:
KEMET a YAGEO company
Matchcode:
KV1,0U5,0X7R050K NORM
Rutronik No.:
KKS6322
Unit Pack:
100
MOQ:
400
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- V(N)
- 50 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- MOULDED
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 7.37 mm
- Diameter/width
- 2.29 mm
- Height
- 7.37 mm
- Wire length
- 31.75 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.