C052K332K1X5CA


image shown is a representation only
Description:
KV 3,3nF 100V 10% BX RM5,08
Supplier:
KEMET a YAGEO company
Matchcode:
KV3,3N5,08BX100K NORM
Rutronik No.:
KKS6294
Unit Pack:
100
MOQ:
1500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3,3n F
- V(N)
- 100 V
- Pitch
- 5 mm
- Dielectric
- BX
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- MOULDED
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.83 mm
- Diameter/width
- 2.29 mm
- Height
- 4.83 mm
- Wire length
- 32 mm
- RoHS Status
- Non-RoHS
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.