B-03-R
image shown is a representation only
Description:
B-03-R 5R 5000mA THT
Supplier:
KEMET a YAGEO company
Matchcode:
FEC5R
Rutronik No.:
FE5149
Unit Pack:
1000
MOQ:
3000
Packaging:
BULK
- Mounting
- THT
- Impedance Z
- 5 Ohm
- Testfrequency
- 100 MHz
- Current I
- 5000 mA
- Length
- 8.5 mm
- Width
- 2.4 mm
- Height
- 8 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Thailand
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.