APL90A112LH063
Description:
APL 1100uF 63V 20% 24x54/10
Supplier:
KEMET a YAGEO company
Matchcode:
HSPR1100635V10,0
Rutronik No.:
KEL24131
Unit Pack:
45
MOQ:
45
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1100 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 24x54 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 7,5 mOhm
- I(@100kHz/T(A)m
- 11200 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 1 mm
- Supp. case size
- 24x53,8 mm
- Formed leads
- NA
- Purpose of use
- RECTANG.
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.