ALS71A472NF500
Description:
ALS71 4700uF 500V 20% 77x105
Supplier:
KEMET a YAGEO company
Matchcode:
SBC4700U500V31,8
Rutronik No.:
KEL24620
Unit Pack:
12
MOQ:
96
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4700 µF
- V(N)
- 500 V
- Style
- SCREW
- Rutronik size
- 77x105 mm
- Pitch
- 31.8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 20000 h
- Z(100kHz/20°C)
- 45 mOhm
- I(@100kHz/T(A)m
- 21100 mA
- Packaging
- TRAY
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 77x105 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.