ALC80E243KP100


image shown is a representation only
Description:
ALC 24000uF 100V 20% 50x105/22,5
Supplier:
KEMET a YAGEO company
Matchcode:
HTR24000U100V22,5
Rutronik No.:
KEL24850
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 24000 µF
- V(N)
- 100 V
- Style
- SNAP IN
- Rutronik size
- 50x105 mm
- Pitch
- 22.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 9000 h
- Z(100kHz/20°C)
- 14.72 mOhm
- I(@100kHz/T(A)m
- 18400 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 4 mm
- Con. design
- 4 PIN
- Wirelength tol.
- 1 mm
- Supp. case size
- 50x105 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.