A768MS128M1CLAE015


Description:
A768 1200UF 16V 20% 10x12
Supplier:
KEMET a YAGEO company
Matchcode:
HSPC1200U16V
Rutronik No.:
KEL22729
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL PLAST

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1200 µF
- V(N)
- 16 V
- Style
- SMD
- Rutronik size
- 10X12 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 15 mOhm
- I(@100kHz/T(A)m
- 2700 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10X12,2 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.