A768KE276M1JLAE054
Description:
A768 27uF 63V 20% 8x7
Supplier:
KEMET a YAGEO company
Matchcode:
HSPC27U63V
Rutronik No.:
KEL23321
Unit Pack:
1000
MOQ:
6000
package:
REEL
Packaging:
REEL PLAST
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 27 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 8x7 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 54 mOhm
- I(@100kHz/T(A)m
- 1175 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 8x6,7 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.