A750EK227M1CAAE016
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
Topseller
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
A750 220 16 20% 6,3x8/2,5
Supplier:
KEMET a YAGEO company
Matchcode:
SPR220U16V2,5
Rutronik No.:
KEL24336
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 6x8 mm
- Pitch
- 2,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 16 mOhm
- I(@100kHz/T(A)m
- 2900 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- 0
- Wire diameter
- 0,5 mm
- Supp. case size
- 6,3x8 mm
- Addi. spec.
- 0
- Formed leads
- NA
- Purpose of use
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- 0
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.