RC1/2 221 K TB


Description:
RC1/2 220R 10% 0,5W
Supplier:
KAMAYA
Matchcode:
CC0411220R10%
Rutronik No.:
WKM577
Unit Pack:
2000
MOQ:
6000
package:
0411
Packaging:
AMMOPACK
- Resistor value
- 220 Ω
- Package
- 0411
- Res.tolerance
- 10 %
- Power rating
- 0.5 W
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 9.5 mm
- Diameter
- 3.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.