JVR10N561K87PAY


image shown is a representation only
Description:
VDR 10mm DC=460V CL=920V 78J
Supplier:
JOYIN
Matchcode:
VR350V107,5
Rutronik No.:
WVDR2635
Unit Pack:
500
MOQ:
10000
package:
10mm
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 12,5 mm
- U(AC)
- 350 V
- U(DC)
- 460 V
- U(CL)
- 920 V
- Power rating
- 0,4 W
- Max.current
- 2500 A
- Energy
- 78 J
- Packaging
- AMMOPACK
- Width
- 7,5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.