JVR07N330K65YU4


image shown is a representation only
Description:
VDR 7mm DC=26V CL=65V 2,2J
Supplier:
JOYIN
Matchcode:
VR20V075
Rutronik No.:
WVDR1871
Unit Pack:
1000
MOQ:
1000
package:
7mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 20 V
- U(DC)
- 26 V
- U(CL)
- 65 V
- Power rating
- 0.02 W
- Max.current
- 250 A
- Energy
- 2.2 J
- Packaging
- BULK
- Automotive
- NO
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.