JVR07N220K65YAW


image shown is a representation only
Description:
VDR 7mm DC=18V CL=43V 1,4J
Supplier:
JOYIN
Matchcode:
VR14V075
Rutronik No.:
WVDR3068
Unit Pack:
1500
MOQ:
10500
package:
7mm
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- U(AC)
- 14 V
- U(DC)
- 18 V
- U(CL)
- 43 V
- Power rating
- 0.02 W
- Max.current
- 250 A
- Energy
- 1.4 J
- Packaging
- AMMOPACK
- Width
- 4.5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.