JVC14S471K87YRW


image shown is a representation only
Description:
VDR 14mm DC=385V CL=775V 175J
Supplier:
JOYIN
Matchcode:
VR300V147,5
Rutronik No.:
WVDR3630
Unit Pack:
750
MOQ:
750
package:
14mm
Packaging:
REEL
- Length
- 16.5 mm
- U(AC)
- 300 V
- U(DC)
- 385 V
- U(CL)
- 775 V
- Power rating
- 0.6 W
- Energy
- 175 J
- Packaging
- REEL
- Width
- 5.6 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.