JNR08S100L65YU4


Description:
NTC 8mm 10R 15% 0,012W B=2750
Supplier:
JOYIN
Matchcode:
NR10R8
Rutronik No.:
WNTC1264
Unit Pack:
1000
MOQ:
1000
package:
8mm
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10 Ω
- Res.tolerance
- 15 %
- B-value
- 2750 K
- B-value tol.
- 10 %
- Power rating
- 0.012 W
- Max.current
- 2 A
- RoHS Status
- RoHS-conform
- Diameter
- 10 mm
- Packaging
- BULK
- Spec.features
- INRUSH
- Pitch
- 5 mm
- Wire length
- 25 mm
- Automotive
- NO
- Package
- 8mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.