JMV2220S380T402-1
![JOYIN JOYIN](https://www.rutronik24.com/images/logos/joyin_medium.png)
![JOYIN JMV2220S380T402-1](https://www.rutronik24.com/pim/direct/joyin/medium/joyin-jmv2220s380t402-1.jpg)
image shown is a representation only
Description:
JMV 2220 DC=38V CL=77V 12J
Supplier:
JOYIN
Matchcode:
VC38V2220
Rutronik No.:
WVDR3276
Unit Pack:
1000
MOQ:
1000
package:
2220
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 2220
- U(CL)
- 77 V
- U(DC)
- 38 V
- Max.current
- 1200 A
- Max.oper.temp.
- 85 °C
- Energy
- 12 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2,5 mm
- Length
- 5,7 mm
- Width
- 5 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.