JMV1812S260T302


image shown is a representation only
Description:
JMV 1812 DC=31V CL=65V 3,0J
Supplier:
JOYIN
Matchcode:
VC26V1812
Rutronik No.:
WVDR3467
Unit Pack:
1000
MOQ:
100000
package:
18mm
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 26 V
- U(DC)
- 31 V
- U(CL)
- 65 V
- Max.current
- 800 A
- Energy
- 3 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 18mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.