JMV1210S300T122


image shown is a representation only
Description:
JMV 1210 VDC=30V CL=77V 1,9J
Supplier:
JOYIN
Matchcode:
VC22V1210
Rutronik No.:
WVDR2446
Unit Pack:
2000
MOQ:
4000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1210
- U(AC)
- 22 V
- U(CL)
- 77 V
- U(DC)
- 30 V
- Max.current
- 400 A
- Energy
- 1.9 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.8 mm
- Length
- 3.2 mm
- Width
- 2.49 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.