JMV1206S5R6T152


image shown is a representation only
Description:
JMV 1206 DC=5,6V CL=22V 1,0J
Supplier:
JOYIN
Matchcode:
VC5,6V1206
Rutronik No.:
WVDR3424
Unit Pack:
4000
MOQ:
8000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1206
- U(CL)
- 22 V
- U(DC)
- 5.6 V
- Max.current
- 150 A
- Energy
- 1.0 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.8 mm
- Length
- 3.2 mm
- Width
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.