YFS187M035S1ARG08L


Description:
FS 180µF 35V 20% 8x8/3,5
Supplier:
JAMICON
Matchcode:
SPR180U35V3,5
Rutronik No.:
KEL23800
Unit Pack:
500
MOQ:
15000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 180 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 8x8 mm
- Pitch
- 3.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 33 mOhm
- I(@100kHz/T(A)m
- 2200 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x8 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.