UF0838B2UK1172PP4R


Description:
80X80X38 24V125.66CFM70.6dB2BALL
Supplier:
JAMICON
Matchcode:
UF0838B2UK1172PP4R
Rutronik No.:
FAN4763
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 24 V
- Bearing
- DUALBALL
- Noise
- 70.6 dB
- Rated Speed
- 16000 RPM
- Power Consumpt.
- 45.12 W
- Width
- 80 mm
- Airflow/CFM
- 125.66 CFM
- Height
- 38 mm
- Pressure range
- 4.262 inch/H²O
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.