SF1238B2HA55X-LPLR


image shown is a representation only
Description:
120X120X38 24V168CFM56dB2BALL
Supplier:
JAMICON
Matchcode:
SF1238B2HA55XLPLR
Rutronik No.:
FAN4537
Unit Pack:
40
MOQ:
1000
Packaging:
BOX
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 285.423 m³/h
- Bearing
- 2BALL
- Noise
- 56 dB
- Rated Speed
- 4500 RPM
- Power Consumpt.
- 14.4 W
- Width
- 120 mm
- Airflow/CFM
- 168 CFM
- Pressure range
- 0.544 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- SF1238B2
- Temperature
- -10/+70 °C
- Weight
- 350 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.